
Boost DC/DC converter with synchronous rectification, capable of delivering up to 500mA output current. Features a wide input voltage range from 800mV to 5.5V and adjustable or fixed output voltages up to 5.5V. Operates with a maximum switching frequency of 1MHz and is housed in a surface-mount MSOP package. Suitable for applications requiring efficient power conversion across a broad temperature range of -40°C to 85°C.
Stmicroelectronics L6920DBTR technical specifications.
| Package/Case | MSOP |
| Lead Free | Lead Free |
| Max Input Voltage | 5.5V |
| Min Input Voltage | 800mV |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 500mA |
| Max Output Voltage | 5.5V |
| Min Output Voltage | 5V |
| Mount | Surface Mount |
| Number of Outputs | 1 |
| Operating Supply Voltage | 5.5V |
| Output Configuration | Positive |
| Output Current | 800mA |
| Output Type | Fixed, Adjustable |
| Output Voltage | 5V |
| Package Quantity | 4000 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | L6920DB |
| Switching Frequency-Max | 1MHz |
| Synchronous Rectifier | Yes |
| Topology | Boost |
| RoHS | Compliant |
Download the complete datasheet for Stmicroelectronics L6920DBTR to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
