
Synchronous rectifier step-up converter IC featuring a boost topology. Offers a maximum output current of 450mA and an adjustable output voltage up to 5.5V, with a minimum output voltage of 5V. Operates from an input voltage range of 800mV to 5.5V, with a maximum operating supply voltage of 5.5V. Packaged in a compact MSOP with dimensions of 3mm (L) x 3mm (W) x 0.85mm (H), suitable for surface mounting. This lead-free, RoHS compliant component operates across a wide temperature range of -40°C to 150°C.
Stmicroelectronics L6920DC technical specifications.
| Package/Case | MSOP |
| Height | 0.85mm |
| Lead Free | Lead Free |
| Length | 3mm |
| Max Input Voltage | 5.5V |
| Min Input Voltage | 800mV |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 450mA |
| Max Output Voltage | 5.5V |
| Min Output Voltage | 5V |
| Mount | Surface Mount |
| Number of Outputs | 1 |
| Operating Supply Voltage | 5.5V |
| Output Configuration | Positive |
| Output Current | 450mA |
| Output Type | Fixed, Adjustable |
| Output Voltage | 5.5V |
| Package Quantity | 100 |
| Packaging | Rail/Tube |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Synchronous Rectifier | Yes |
| Topology | Boost |
| Width | 3mm |
| RoHS | Compliant |
Download the complete datasheet for Stmicroelectronics L6920DC to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
