
Synchronous rectifier step-up converter, a boost topology IC, operates with a minimum input voltage of 800mV and a maximum of 5.5V, supporting a 5.5V operating supply. This power management component delivers a fixed or adjustable positive output voltage up to 5.5V, with a maximum output current of 450mA. Featuring a 1MHz maximum switching frequency and a synchronous rectifier, it is housed in a 3mm MSOP package for surface mounting. The device is RoHS compliant and lead-free, suitable for operation across a -40°C to 85°C temperature range.
Stmicroelectronics L6920DCTR technical specifications.
| Package/Case | MSOP |
| Lead Free | Lead Free |
| Max Input Voltage | 5.5V |
| Min Input Voltage | 800mV |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 450mA |
| Max Output Voltage | 5.5V |
| Min Output Voltage | 5V |
| Mount | Surface Mount |
| Number of Outputs | 1 |
| Operating Supply Voltage | 5.5V |
| Output Configuration | Positive |
| Output Current | 450mA |
| Output Type | Fixed, Adjustable |
| Output Voltage | 5.5V |
| Package Quantity | 4000 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | L6920DC |
| Switching Frequency-Max | 1MHz |
| Synchronous Rectifier | Yes |
| Topology | Boost |
| Width | 3mm |
| RoHS | Compliant |
Download the complete datasheet for Stmicroelectronics L6920DCTR to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
