
Stmicroelectronics L6924D technical specifications.
| Height | 0.88mm |
| Length | 3mm |
| Max Charge Current | 1A |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 12V |
| Min Supply Voltage | 2.5V |
| Mount | Surface Mount |
| Number of Cells | 1 |
| Output Current | 30mA |
| Output Voltage | 4.1V |
| Package Quantity | 100 |
| Packaging | Rail/Tube |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Width | 3mm |
| RoHS | Compliant |
Download the complete datasheet for Stmicroelectronics L6924D to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
