
1000mA Li-Ion/Li-Pol Battery Charger IC, 4.2V output voltage, 16-Pin VFQFPN EP package. Features surface mount capability, 2.5V to 12V supply voltage range, and a maximum input voltage of 16V. Operates across a wide temperature range from -40°C to 125°C. RoHS compliant and lead-free.
Stmicroelectronics L6924D013TR technical specifications.
| Lead Free | Lead Free |
| Max Input Voltage | 16V |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 12V |
| Min Supply Voltage | 2.5V |
| Mount | Surface Mount |
| Output Current | 30mA |
| Output Voltage | 4.1V |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for Stmicroelectronics L6924D013TR to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
