The L6924U013TR is a 16-pin automotive quad IC from Stmicroelectronics. It operates within a temperature range of -40°C to 125°C and is designed to work with supply voltages between 2.5V and 12V. The device features 2 channels and is packaged in the LCC16 package type. It is a single-function device with 16 terminals positioned in a quad configuration.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Stmicroelectronics L6924U013TR datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Max Operating Temperature | 125 |
| Number of Terminals | 16 |
| Min Operating Temperature | -40 |
| Terminal Position | QUAD |
| JEDEC Package Code | S-XQCC-N16 |
| Width | 3 |
| Length | 3 |
| Pin Count | 16 |
| Number of Functions | 1 |
| Temperature Grade | AUTOMOTIVE |
| Supply Voltage-Nom (Vsup) | 5 |
| Supply Voltage-Max (Vsup) | 12 |
| Supply Voltage-Min (Vsup) | 2.5 |
| Number of Channels | 2 |
| RoHS | Yes |
| Eccn Code | EAR99 |
| Lead Free | Yes |
| HTS Code | 8542.39.00.01 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Stmicroelectronics L6924U013TR to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.