
High-efficiency 800mA DC/DC switching regulator with a maximum switching frequency of 600kHz. Features adjustable output voltage from 600mV to 5.5V, a maximum input voltage of 5.5V, and a synchronous rectifier for up to 95% efficiency. This surface-mount device is housed in a compact MSOP package (3mm x 3mm x 0.85mm) and operates across a wide temperature range of -40°C to 150°C. It is lead-free and RoHS compliant.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Stmicroelectronics L6925D datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Stmicroelectronics L6925D technical specifications.
| Package/Case | MSOP |
| Efficiency | 95% |
| Height | 0.85mm |
| Lead Free | Lead Free |
| Length | 3mm |
| Max Input Voltage | 5.5V |
| Min Input Voltage | 2.7V |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 800mA |
| Max Output Voltage | 5.5V |
| Min Output Voltage | 600mV |
| Mount | Surface Mount |
| Number of Outputs | 1 |
| Output Configuration | Positive |
| Output Current | 800mA |
| Output Type | Adjustable |
| Output Voltage | 5.5V |
| Package Quantity | 100 |
| Packaging | Rail/Tube |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Switching Frequency-Max | 600kHz |
| Synchronous Rectifier | Yes |
| Width | 3mm |
| RoHS | Compliant |
Download the complete datasheet for Stmicroelectronics L6925D to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
