
Stmicroelectronics L6926D technical specifications.
| Package/Case | TSSOP |
| Efficiency | 95% |
| Max Input Voltage | 5.5V |
| Min Input Voltage | 2V |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 800mA |
| Mount | Surface Mount |
| Number of Outputs | 1 |
| Operating Supply Voltage | 5.5V |
| Output Voltage | 600mV |
| Package Quantity | 100 |
| Packaging | Rail/Tube |
| Radiation Hardening | No |
| RoHS Compliant | No |
| Series | L6926 |
| RoHS | Not CompliantNo |
Download the complete datasheet for Stmicroelectronics L6926D to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
