
1.65A SWITCHING REGULATOR, 800kHz SWITCHING FREQ-MAX, PDSO8, 3 X 4.90 MM, 1 MM HEIGHT, 0.65 MM PITCH, LEAD FREE, VFSON-8
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Stmicroelectronics L6926D1013TR datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Stmicroelectronics L6926D1013TR technical specifications.
| Efficiency | 95% |
| Lead Free | Lead Free |
| Max Input Voltage | 5.5V |
| Min Input Voltage | 2V |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 800mA |
| Mount | Surface Mount |
| Number of Outputs | 1 |
| Operating Supply Voltage | 5.5V |
| Output Current | 800mA |
| Output Type | Adjustable |
| Output Voltage | 5.5V |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Quiescent Current | 200uA |
| RoHS Compliant | Yes |
| Synchronous Rectifier | Yes |
| RoHS | Compliant |
Download the complete datasheet for Stmicroelectronics L6926D1013TR to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
