
High efficiency synchronous step-down regulator, featuring 95% efficiency and a maximum output current of 800mA. Operates with a minimum input voltage of 2V and a maximum of 5.5V, providing an adjustable output voltage from 600mV up to 5.5V. This surface mount component offers a single positive output and a switching frequency up to 600kHz, with a quiescent current of 200uA. Designed for operation across a wide temperature range of -40°C to 150°C, it is lead-free and RoHS compliant.
Stmicroelectronics L6926Q1TR technical specifications.
| Efficiency | 95% |
| Lead Free | Lead Free |
| Max Input Voltage | 5.5V |
| Min Input Voltage | 2V |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 800mA |
| Max Output Voltage | 5.5V |
| Min Output Voltage | 600mV |
| Mount | Surface Mount |
| Number of Outputs | 1 |
| Operating Supply Voltage | 5.5V |
| Output Configuration | Positive |
| Output Current | 800mA |
| Output Type | Adjustable |
| Output Voltage | 5.5V |
| Package Quantity | 4000 |
| Packaging | Tape and Reel |
| Quiescent Current | 200uA |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | L6926 |
| Switching Frequency-Max | 600kHz |
| Synchronous Rectifier | Yes |
| RoHS | Compliant |
Download the complete datasheet for Stmicroelectronics L6926Q1TR to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.