
High efficiency monolithic synchronous step-down regulator, this power management IC offers 95% efficiency and supports a 2V to 5.5V input voltage range. Features include a maximum output current of 800mA, adjustable output voltage up to 5.5V, and a minimum output voltage of 600mV. The device is a surface mount component in an MSOP package, measuring 3mm in length and width, with a height of 0.85mm. Operating temperature range is -40°C to 150°C, and it is RoHS compliant.
Stmicroelectronics L6928D technical specifications.
| Package/Case | MSOP |
| Efficiency | 95% |
| Height | 0.85mm |
| Lead Free | Lead Free |
| Length | 3mm |
| Max Input Voltage | 5.5V |
| Min Input Voltage | 2V |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 800mA |
| Max Output Voltage | 5.5V |
| Min Output Voltage | 600mV |
| Mount | Surface Mount |
| Number of Outputs | 1 |
| Output Current | 800mA |
| Output Type | Adjustable |
| Output Voltage | 5.5V |
| Package Quantity | 100 |
| Packaging | Rail/Tube |
| Power Dissipation | 450mW |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Synchronous Rectifier | Yes |
| Width | 3mm |
| RoHS | Compliant |
Download the complete datasheet for Stmicroelectronics L6928D to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.