
High efficiency monolithic synchronous step-down regulator, featuring 95% efficiency and a maximum output current of 800mA. Operates with an input voltage range of 2V to 5.5V, delivering an adjustable output voltage from 600mV up to 5.5V. This surface mount component boasts a compact 3mm x 3mm x 0.88mm profile and a maximum switching frequency of 1.4MHz. Designed for a wide operating temperature range of -40°C to 150°C, it is lead-free and RoHS compliant.
Stmicroelectronics L6928Q1 technical specifications.
| Efficiency | 95% |
| Height | 0.88mm |
| Lead Free | Lead Free |
| Length | 3mm |
| Max Input Voltage | 5.5V |
| Min Input Voltage | 2V |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 800mA |
| Max Output Voltage | 5.5V |
| Min Output Voltage | 600mV |
| Mount | Surface Mount |
| Number of Outputs | 1 |
| Output Configuration | Positive |
| Output Current | 800mA |
| Output Type | Adjustable |
| Output Voltage | 5.5V |
| Package Quantity | 100 |
| Packaging | Rail/Tube |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Switching Frequency-Max | 1.4MHz |
| Synchronous Rectifier | Yes |
| Width | 3mm |
| RoHS | Compliant |
Download the complete datasheet for Stmicroelectronics L6928Q1 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.