
High-performance 2A ULDO linear regulator, featuring a fixed 1.8V output voltage with 1% accuracy. This positive polarity, single-output IC supports a wide input voltage range from 2V to 14V and delivers up to 2.5A maximum output current. Designed for surface mount applications, it operates within a temperature range of -25°C to 150°C and boasts a low input bias and quiescent current of 200µA. The component is lead-free, RoHS compliant, and housed in a compact SO package measuring 5mm x 4mm x 1.25mm.
Checking distributor stock and pricing after the page loads.
Stmicroelectronics L6932D1.8 technical specifications.
| Accuracy | 1% |
| Package/Case | SO |
| Height | 1.25mm |
| Input Bias Current | 200uA |
| Lead Free | Lead Free |
| Length | 5mm |
| Min Current Limit | 2.3A |
| Max Input Voltage | 14V |
| Min Input Voltage | 2V |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -25°C |
| Max Output Current | 2.5A |
| Min Output Voltage | 1.8V |
| Mount | Surface Mount |
| Number of Outputs | 1 |
| Number of Regulators | 1 |
| Output Current | 2A |
| Output Type | Fixed |
| Output Voltage | 1.8V |
| Package Quantity | 100 |
| Packaging | Rail/Tube |
| Polarity | Positive |
| Quiescent Current | 200uA |
| RoHS Compliant | Yes |
| Width | 4mm |
| RoHS | Compliant |
No datasheet is available for this part.
