
High Performance 2A ULDO Linear Regulator
Checking distributor stock and pricing after the page loads.
Stmicroelectronics L6932D1.8TR technical specifications.
| Accuracy | 1% |
| Package/Case | SO |
| Input Bias Current | 200uA |
| Lead Free | Lead Free |
| Min Current Limit | 2.3A |
| Max Input Voltage | 14V |
| Min Input Voltage | 2V |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -25°C |
| Max Output Current | 2.5A |
| Mount | Surface Mount |
| Number of Outputs | 1 |
| Number of Regulators | 1 |
| Output Current | 2A |
| Output Type | Fixed |
| Output Voltage | 1.8V |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Polarity | Positive |
| RoHS Compliant | Yes |
| RoHS | Compliant |
No datasheet is available for this part.
