
The L6932H1.2TR is a single-output linear voltage regulator with adjustable output voltage. It has a maximum output current of 2A and an accuracy of 1%. The device is packaged in a surface-mount HSOP package and is RoHS compliant. Operating temperature range is from -25°C to 125°C. The regulator has a quiescent current of 400uA and a maximum input voltage of 14V.
Checking distributor stock and pricing after the page loads.
Stmicroelectronics L6932H1.2TR technical specifications.
| Accuracy | 1% |
| Package/Case | HSOP |
| Input Bias Current | 200uA |
| Min Current Limit | 2.3A |
| Max Input Voltage | 14V |
| Min Input Voltage | 2V |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -25°C |
| Max Output Current | 2A |
| Mount | Surface Mount |
| Number of Outputs | 1 |
| Number of Regulators | 1 |
| Output Current | 2A |
| Output Type | Adjustable |
| Output Voltage | 5V |
| Output Voltage Accuracy | 1% |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Polarity | Positive |
| Quiescent Current | 400uA |
| RoHS Compliant | Yes |
| RoHS | Compliant |
No datasheet is available for this part.
