
Stmicroelectronics L6935TR technical specifications.
| Accuracy | 1% |
| Package/Case | VQFN |
| Lead Free | Lead Free |
| Min Current Limit | 3.15A |
| Max Input Voltage | 5V |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -25°C |
| Max Output Current | 3A |
| Min Output Voltage | 500mV |
| Mount | Surface Mount |
| Number of Outputs | 1 |
| Number of Regulators | 1 |
| Output Current | 3A |
| Output Type | Adjustable |
| Output Voltage | 3V |
| Package Quantity | 4000 |
| Packaging | Tape and Reel |
| Polarity | Positive |
| Quiescent Current | 3mA |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | Automotive, AEC-Q100 |
| RoHS | Compliant |
Download the complete datasheet for Stmicroelectronics L6935TR to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
