
Synchronous step-down switching regulator, 38V maximum input voltage, 4V minimum input voltage. Delivers up to 2A output current with an adjustable output voltage from 850mV to 38V. Features 30 µA quiescent current and a maximum operating temperature of 150°C. Surface mountable in an HTSSOP package, this RoHS compliant component offers a single positive output.
Stmicroelectronics L6986TR technical specifications.
| Package/Case | HTSSOP |
| Lead Free | Lead Free |
| Max Input Voltage | 38V |
| Min Input Voltage | 4V |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 2A |
| Max Output Voltage | 38V |
| Min Output Voltage | 850mV |
| Mount | Surface Mount |
| Number of Outputs | 1 |
| Operating Supply Voltage | 38V |
| Output Configuration | Positive |
| Output Current | 2A |
| Output Type | Adjustable |
| Output Voltage | 38V |
| Packaging | Cut Tape |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Synchronous Rectifier | Yes |
| RoHS | Compliant |
Download the complete datasheet for Stmicroelectronics L6986TR to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
