
SWITCHING CONTROLLER, 270kHz SWITCHING FREQ-MAX, PDSO20, MO-153-AC, TSSOP-20
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Stmicroelectronics L6995DTR datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Package/Case | TSSOP |
| Lead Free | Contains Lead |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | 0°C |
| Number of Outputs | 1 |
| Output Current | 20A |
| Output Power | 1W |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Quiescent Current | 600uA |
| RoHS Compliant | Yes |
| Series | L6995 |
| RoHS | Compliant |
Download the complete datasheet for Stmicroelectronics L6995DTR to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
