
Stmicroelectronics L6995STR technical specifications.
| Package/Case | TSSOP |
| Lead Free | Lead Free |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | 0°C |
| Number of Outputs | 1 |
| Output Current | 20A |
| Output Power | 1W |
| Package Quantity | 2500 |
| Packaging | Tape and Reel |
| Quiescent Current | 600uA |
| RoHS Compliant | Yes |
| Series | L6995 |
| RoHS | Compliant |
Download the complete datasheet for Stmicroelectronics L6995STR to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
