The L6996DTR is a commercial temperature DC/DC controller from Stmicroelectronics with a maximum operating temperature of 70 degrees Celsius. It features 24 terminals and a dual terminal position. The device is packaged in a 24-pin TSSOP package with dimensions of 4.4mm in width and 7.8mm in length. The L6996DTR has a maximum input voltage of 28V and a minimum input voltage of 1V.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Stmicroelectronics L6996DTR datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Max Operating Temperature | 70 |
| Number of Terminals | 24 |
| Min Operating Temperature | 0 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDSO-G24 |
| Width | 4.4 |
| Length | 7.8 |
| Pin Count | 24 |
| Number of Functions | 1 |
| Temperature Grade | COMMERCIAL |
| Input Voltage-Max | 28 |
| Input Voltage-Min | 1 |
| Eccn Code | EAR99 |
| HTS Code | 8542.39.00.01 |
| REACH | unknown |
| Military Spec | False |
Download the complete datasheet for Stmicroelectronics L6996DTR to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.