
Stmicroelectronics L6997S technical specifications.
| Package/Case | TSSOP |
| Duty Cycle | 94% |
| Height | 1mm |
| Lead Free | Lead Free |
| Length | 6.5mm |
| Max Frequency | 1MHz |
| Max Input Voltage | 35V |
| Min Input Voltage | 1V |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 20A |
| Max Output Voltage | 606mV |
| Mount | Surface Mount |
| Number of Outputs | 2 |
| Operating Supply Voltage | 35V |
| Output Current | 30A |
| Output Voltage | 12V |
| Package Quantity | 74 |
| Packaging | Rail/Tube |
| RoHS Compliant | Yes |
| Series | L6997S |
| Switching Frequency-Max | 270kHz |
| Width | 4.4mm |
| RoHS | Compliant |
Download the complete datasheet for Stmicroelectronics L6997S to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.