
Positive voltage regulator IC featuring a fixed 5V output with 2% accuracy. This linear voltage regulator offers a maximum output current of 1.5A and a dropout voltage of 2V. It operates with an input voltage range from 7V to 35V and supports a wide temperature range of -40°C to 125°C. Available in a TO-263 package, this surface mount and through-hole compatible component is RoHS compliant.
Sign in to ask questions about the Stmicroelectronics L7805ABD2T-TR datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Stmicroelectronics L7805ABD2T-TR technical specifications.
| Accuracy | 2% |
| Package/Case | TO-263 |
| Dropout Voltage | 2V |
| Height | 9.35mm |
| Lead Free | Lead Free |
| Length | 10.4mm |
| Max Input Voltage | 35V |
| Min Input Voltage | 7V |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 1.5A |
| Min Output Voltage | 5V |
| Mount | Surface Mount, Through Hole |
| Nominal Output Voltage | 5V |
| Number of Channels | 1 |
| Number of Outputs | 1 |
| Number of Regulators | 1 |
| Output Current | 1.5A |
| Output Type | Fixed |
| Output Voltage | 5V |
| Output Voltage Accuracy | 2% |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Polarity | Positive |
| Power Supply Rejection Ratio (PSRR) | 68dB |
| Quiescent Current | 6mA |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Weight | 7.1E-05oz |
| Width | 4.6mm |
| RoHS | Compliant |
Download the complete datasheet for Stmicroelectronics L7805ABD2T-TR to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
