
This positive voltage regulator IC provides a fixed 5V output with a 1.5A maximum output current. Featuring a 2% accuracy and a 2V dropout voltage, it operates from a maximum input voltage of 35V. The component is housed in a TO-220-3 package for through-hole mounting and offers a wide operating temperature range from -40°C to 125°C. It is RoHS compliant and lead-free.
Sign in to ask questions about the Stmicroelectronics L7805ABV-DG datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Stmicroelectronics L7805ABV-DG technical specifications.
| Accuracy | 2% |
| Package/Case | TO-220-3 |
| Current Rating | 1.5A |
| Dropout Voltage | 2V |
| Lead Free | Lead Free |
| Max Input Voltage | 35V |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 1.5A |
| Min Output Voltage | 5V |
| Mount | Through Hole |
| Number of Channels | 1 |
| Number of Outputs | 1 |
| Number of Regulators | 1 |
| Output Configuration | Positive |
| Output Current | 1.5A |
| Output Type | Fixed |
| Output Voltage | 5V |
| Package Quantity | 1000 |
| Packaging | Rail/Tube |
| Polarity | Positive |
| Power Supply Rejection Ratio (PSRR) | 68dB |
| Quiescent Current | 6mA |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Tolerance | 2% |
| Voltage Rating | 35V |
| RoHS | Compliant |
Download the complete datasheet for Stmicroelectronics L7805ABV-DG to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
