
5V FIXED POSITIVE REGULATOR, PSSO2, D2PAK-3
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Stmicroelectronics L7805ACD2T datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Package/Case | D2PAK |
| Dropout Voltage | 2V |
| Lead Free | Lead Free |
| Max Input Voltage | 35V |
| Min Input Voltage | 35V |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | 0°C |
| Mount | Surface Mount |
| Number of Outputs | 1 |
| Number of Regulators | 1 |
| Output Current | 1.5A |
| Output Type | Fixed |
| Output Voltage | 5V |
| Package Quantity | 50 |
| Packaging | Rail/Tube |
| Polarity | Positive |
| RoHS Compliant | Yes |
| Series | L7805 |
| RoHS | Compliant |
Download the complete datasheet for Stmicroelectronics L7805ACD2T to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
