
Positive fixed 5V output voltage regulator IC, featuring a 1.5A maximum output current and 2% accuracy. This linear voltage regulator operates with a minimum input voltage of 7V and a maximum of 35V, offering a 2V dropout voltage. Packaged in a TO-220-3 through-hole mount, it supports a wide operating temperature range from 0°C to 125°C. The device boasts a 68dB power supply rejection ratio and is RoHS compliant.
Sign in to ask questions about the Stmicroelectronics L7805ACP datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Stmicroelectronics L7805ACP technical specifications.
| Accuracy | 2% |
| Package/Case | TO-220-3 |
| Dropout Voltage | 2V |
| Height | 9.3mm |
| Lead Free | Lead Free |
| Length | 10.4mm |
| Max Input Voltage | 35V |
| Min Input Voltage | 7V |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | 0°C |
| Max Output Current | 1.5A |
| Min Output Voltage | 4.9V |
| Mount | Through Hole |
| Nominal Output Voltage | 5V |
| Number of Channels | 1 |
| Number of Outputs | 1 |
| Number of Regulators | 1 |
| Output Current | 1.5A |
| Output Type | Fixed |
| Output Voltage | 5V |
| Package Quantity | 50 |
| Packaging | Rail/Tube |
| Polarity | Positive |
| Power Supply Rejection Ratio (PSRR) | 68dB |
| Quiescent Current | 6mA |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Width | 4.6mm |
| RoHS | Compliant |
Download the complete datasheet for Stmicroelectronics L7805ACP to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
