
The L7805C-D2TR is a single positive linear voltage regulator with an output voltage of 5V and a maximum output current of 1.5A. It is packaged in a D2PAK-3 package and is RoHS compliant. The device operates over a temperature range of 0°C to 125°C and has a quiescent current of 8mA. It is designed to provide a stable output voltage with a power supply rejection ratio of 62dB.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Stmicroelectronics L7805C-D2TR datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Stmicroelectronics L7805C-D2TR technical specifications.
| Package/Case | D2PAK |
| Lead Free | Lead Free |
| Max Input Voltage | 35V |
| Min Input Voltage | 35V |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | 0°C |
| Min Output Voltage | 5V |
| Mount | Surface Mount |
| Number of Outputs | 1 |
| Number of Regulators | 1 |
| Output Configuration | Positive |
| Output Current | 1.5A |
| Output Type | Fixed |
| Output Voltage | 5V |
| Package Quantity | 1000 |
| Packaging | Tape and Reel |
| Polarity | Positive |
| Power Supply Rejection Ratio (PSRR) | 62dB |
| Quiescent Current | 8mA |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for Stmicroelectronics L7805C-D2TR to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
