
5V fixed positive linear voltage regulator, TO-220 package, 3-pin configuration. Features a maximum input voltage of 35V and a minimum input voltage of 7V, with a nominal output voltage of 5V and a maximum output current of 1.5A. Offers a dropout voltage of 2V and a power supply rejection ratio of 62dB. Operating temperature range from 0°C to 125°C, RoHS compliant, lead-free, and through-hole mountable.
Stmicroelectronics L7805C-V technical specifications.
| Package/Case | TO |
| Dropout Voltage | 2V |
| Height | 9.15mm |
| Lead Free | Lead Free |
| Length | 10.4mm |
| Max Input Voltage | 35V |
| Min Input Voltage | 7V |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | 0°C |
| Max Output Current | 1.5A |
| Min Output Voltage | 5V |
| Mount | Through Hole |
| Nominal Output Voltage | 5V |
| Number of Outputs | 1 |
| Number of Regulators | 1 |
| Output Configuration | Positive |
| Output Current | 1.5A |
| Output Type | Fixed |
| Output Voltage | 5V |
| Package Quantity | 1000 |
| Packaging | Rail/Tube |
| Polarity | Positive |
| Power Supply Rejection Ratio (PSRR) | 62dB |
| Quiescent Current | 8mA |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Tolerance | 5% |
| Weight | 0.08113oz |
| Width | 4.6mm |
| RoHS | Compliant |
Download the complete datasheet for Stmicroelectronics L7805C-V to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
