
Positive fixed 5V linear voltage regulator with 1.5A output current. Features a 2V dropout voltage and a maximum input voltage of 35V. This surface mount component operates from 0°C to 125°C and is housed in a TO-263 package. Delivers a nominal supply current of 4.3mA with a PSRR of 62dB.
Stmicroelectronics L7805CD2T-TR technical specifications.
| Package/Case | TO-263 |
| Dropout Voltage | 2V |
| Height | 4.6mm |
| Lead Free | Lead Free |
| Length | 10.4mm |
| Max Input Voltage | 35V |
| Min Input Voltage | 10V |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | 0°C |
| Max Output Current | 1.5A |
| Min Output Voltage | 4.8V |
| Mount | Surface Mount |
| Nominal Output Voltage | 5V |
| Nominal Supply Current | 4.3mA |
| Number of Channels | 1 |
| Number of Outputs | 1 |
| Number of Regulators | 1 |
| Output Current | 1.5A |
| Output Type | Fixed |
| Output Voltage | 5V |
| Package Quantity | 1000 |
| Packaging | Tape and Reel |
| Polarity | Positive |
| Power Supply Rejection Ratio (PSRR) | 62dB |
| Quiescent Current | 8mA |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Weight | 7.1E-05oz |
| Width | 9.35mm |
| RoHS | Compliant |
Download the complete datasheet for Stmicroelectronics L7805CD2T-TR to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
