
The L7805CDT is a 5V linear voltage regulator with a maximum output current of 1.5A. It operates over a temperature range of 0°C to 125°C and is available in a TO-252-3 package, suitable for surface mount applications. The device has a power supply rejection ratio of 62dB and a quiescent current of 8mA. It is lead free and compliant with radiation hardening requirements.
Stmicroelectronics L7805CDT technical specifications.
| Package/Case | TO-252-3 |
| Lead Free | Lead Free |
| Max Input Voltage | 35V |
| Min Input Voltage | 35V |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | 0°C |
| Max Output Current | 1.5A |
| Min Output Voltage | 5V |
| Mount | Surface Mount |
| Number of Outputs | 1 |
| Number of Regulators | 1 |
| Output Configuration | Positive |
| Output Current | 1.5A |
| Output Type | Fixed |
| Output Voltage | 5V |
| Package Quantity | 75 |
| Packaging | Rail/Tube |
| Polarity | Positive |
| Power Supply Rejection Ratio (PSRR) | 62dB |
| Quiescent Current | 8mA |
| Radiation Hardening | No |
| RoHS | Compliant |
Download the complete datasheet for Stmicroelectronics L7805CDT to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
