
Positive voltage regulator IC, surface mount, TO-252 package. Features a fixed 5V output voltage with a maximum output current of 1.5A. Operates with a minimum input voltage of 7V and a maximum input voltage of 35V, offering a dropout voltage of 2V. This RoHS compliant component boasts a Power Supply Rejection Ratio (PSRR) of 62dB and operates within a temperature range of 0°C to 125°C.
Stmicroelectronics L7805CDT-TR technical specifications.
| Package/Case | TO-252 |
| Dropout Voltage | 2V |
| Height | 2.4mm |
| Lead Free | Lead Free |
| Length | 6.6mm |
| Max Input Voltage | 35V |
| Min Input Voltage | 7V |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | 0°C |
| Max Output Current | 1.5A |
| Min Output Voltage | 5V |
| Mount | Surface Mount |
| Number of Channels | 1 |
| Number of Outputs | 1 |
| Number of Regulators | 1 |
| Output Current | 1.5A |
| Output Type | Fixed |
| Output Voltage | 5V |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Polarity | Positive |
| Power Supply Rejection Ratio (PSRR) | 62dB |
| Quiescent Current | 8mA |
| RoHS Compliant | Yes |
| Width | 6.2mm |
| RoHS | Compliant |
Download the complete datasheet for Stmicroelectronics L7805CDT-TR to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
