The L7806 is a linear voltage regulator with a nominal output voltage of 6V and a maximum output current of 1.5A. It has a maximum input voltage of 25V and a minimum input voltage of 8V. The regulator operates over a temperature range of -55°C to 150°C. It is packaged in a TO-3 package with terminals positioned on the bottom.
Stmicroelectronics L7806 technical specifications.
| Number of Terminals | 2 |
| Terminal Position | BOTTOM |
| JEDEC Package Code | O-MBFM-P2 |
| Number of Functions | 1 |
| Input Voltage-Max | 25 |
| Input Voltage-Min | 8 |
| Output Voltage1-Min | 5.65 |
| Output Voltage1-Max | 6.35 |
| Output Current1-Max | 1.5 |
| Operating Temperature TJ-Max | 150 |
| Output Voltage1-Nom | 6 |
| Operating Temperature TJ-Min | -55 |
| Eccn Code | EAR99 |
| HTS Code | 8542.39.00.01 |
| REACH | unknown |
| Military Spec | False |
Download the complete datasheet for Stmicroelectronics L7806 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.