
Positive fixed output voltage regulator IC, delivering a nominal 6V output with 1.5A maximum current. Features a 2V dropout voltage and 2% accuracy, operating within an 8V to 35V input range. This through-hole component offers a 65dB PSRR and a quiescent current of 6mA, with a wide operating temperature range of -40°C to 125°C. Packaged in a TO case, it is RoHS compliant.
Stmicroelectronics L7806ABV technical specifications.
| Accuracy | 2% |
| Package/Case | TO |
| Dropout Voltage | 2V |
| Height | 9.15mm |
| Lead Free | Contains Lead |
| Length | 10.4mm |
| Max Input Voltage | 35V |
| Min Input Voltage | 8V |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 1.5A |
| Min Output Voltage | 6V |
| Mount | Through Hole |
| Nominal Output Voltage | 6V |
| Number of Channels | 1 |
| Number of Outputs | 1 |
| Number of Regulators | 1 |
| Output Configuration | Positive |
| Output Current | 1.5A |
| Output Type | Fixed |
| Output Voltage | 6V |
| Package Quantity | 1000 |
| Packaging | Rail/Tube |
| Polarity | Positive |
| Power Supply Rejection Ratio (PSRR) | 65dB |
| Quiescent Current | 6mA |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Width | 4.6mm |
| RoHS | Compliant |
Download the complete datasheet for Stmicroelectronics L7806ABV to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
