
The L7806ACD2T-TR is a 6V linear voltage regulator with a maximum output current of 1.5A. It is packaged in a D2PAK-3 package and is RoHS compliant. The device operates over a temperature range of 0°C to 125°C. It features a power supply rejection ratio of 65dB and a quiescent current of 6mA.
Stmicroelectronics L7806ACD2T-TR technical specifications.
| Package/Case | D2PAK |
| Lead Free | Lead Free |
| Max Input Voltage | 35V |
| Min Input Voltage | 35V |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | 0°C |
| Min Output Voltage | 6V |
| Mount | Surface Mount |
| Number of Outputs | 1 |
| Number of Regulators | 1 |
| Output Configuration | Positive |
| Output Current | 1.5A |
| Output Type | Fixed |
| Output Voltage | 6V |
| Package Quantity | 1000 |
| Packaging | Tape and Reel |
| Polarity | Positive |
| Power Supply Rejection Ratio (PSRR) | 65dB |
| Quiescent Current | 6mA |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for Stmicroelectronics L7806ACD2T-TR to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
