
Positive fixed voltage regulator IC with a 6V output voltage and 1.5A maximum output current. Features a 2V dropout voltage and a maximum input voltage of 35V. Operates within a temperature range of 0°C to 125°C. Packaged in a TO-220-3 through-hole mount configuration. This RoHS compliant component offers a Power Supply Rejection Ratio (PSRR) of 59dB.
Stmicroelectronics L7806CV-DG technical specifications.
| Package/Case | TO-220-3 |
| Dropout Voltage | 2V |
| Height | 4.6mm |
| Lead Free | Lead Free |
| Length | 10.4mm |
| Max Input Voltage | 35V |
| Min Input Voltage | 8V |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | 0°C |
| Max Output Current | 1.5A |
| Mount | Through Hole |
| Number of Outputs | 1 |
| Number of Regulators | 1 |
| Output Current | 1.5A |
| Output Type | Fixed |
| Output Voltage | 6V |
| Package Quantity | 50 |
| Packaging | Rail/Tube |
| Polarity | Positive |
| Power Supply Rejection Ratio (PSRR) | 59dB |
| Quiescent Current | 8mA |
| RoHS Compliant | Yes |
| Weight | 0.211644oz |
| Width | 14.9mm |
| RoHS | Compliant |
Download the complete datasheet for Stmicroelectronics L7806CV-DG to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
