
8V positive fixed output voltage regulator IC, offering 1.5A maximum output current with 2% output voltage accuracy. Features a 2V dropout voltage, 35V maximum input voltage, and operates from 10V minimum input. Packaged in a TO-263 surface mount case, this lead-free and RoHS compliant component boasts a 62dB PSRR and a quiescent current of 6mA.
Stmicroelectronics L7808ABD2T-TR technical specifications.
| Accuracy | 2% |
| Package/Case | TO-263 |
| Dropout Voltage | 2V |
| Height | 4.6mm |
| Lead Free | Lead Free |
| Length | 10.4mm |
| Max Input Voltage | 35V |
| Min Input Voltage | 10V |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 1.5A |
| Min Output Voltage | 8V |
| Mount | Surface Mount |
| Number of Outputs | 1 |
| Number of Regulators | 1 |
| Output Configuration | Positive |
| Output Current | 1.5A |
| Output Type | Fixed |
| Output Voltage | 8V |
| Output Voltage Accuracy | 2% |
| Package Quantity | 1000 |
| Packaging | Tape and Reel |
| Polarity | Positive |
| Power Supply Rejection Ratio (PSRR) | 62dB |
| Quiescent Current | 6mA |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Width | 9.35mm |
| RoHS | Compliant |
Download the complete datasheet for Stmicroelectronics L7808ABD2T-TR to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
