
Positive voltage regulator IC, featuring a fixed 8V output and 1A maximum output current. This linear regulator offers 2% accuracy, a 2V dropout voltage, and operates from a 10V to 35V input range. Packaged in a TO case for through-hole mounting, it supports a 1.5A output current and a 62dB PSRR. Operating temperature range is -40°C to 125°C, with RoHS compliance.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Stmicroelectronics L7808ABV datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Stmicroelectronics L7808ABV technical specifications.
| Accuracy | 2% |
| Package/Case | TO |
| Dropout Voltage | 2V |
| Height | 9.15mm |
| Length | 10.4mm |
| Max Input Voltage | 35V |
| Min Input Voltage | 10V |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 1A |
| Min Output Voltage | 8V |
| Mount | Through Hole |
| Nominal Output Voltage | 8V |
| Number of Channels | 1 |
| Number of Outputs | 1 |
| Number of Regulators | 1 |
| Output Configuration | Positive |
| Output Current | 1.5A |
| Output Type | Fixed |
| Output Voltage | 8V |
| Package Quantity | 1000 |
| Packaging | Rail/Tube |
| Polarity | Positive |
| Power Supply Rejection Ratio (PSRR) | 62dB |
| Quiescent Current | 6mA |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Width | 4.6mm |
| RoHS | Compliant |
Download the complete datasheet for Stmicroelectronics L7808ABV to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
