
The L7808ABV-DG is a 1-output linear voltage regulator with a fixed output voltage of 8V and a maximum output current of 1.5A. It operates within a temperature range of -40°C to 125°C and is available in a TO-220-3 package, suitable for through hole mounting. The device has an accuracy of 2% and a dropout voltage of 2V, with a maximum input voltage of 35V and a minimum input voltage of 10V. It is RoHS compliant and features a power supply rejection ratio of 62dB and a quiescent current of 6mA.
Stmicroelectronics L7808ABV-DG technical specifications.
| Accuracy | 2% |
| Package/Case | TO-220-3 |
| Dropout Voltage | 2V |
| Max Input Voltage | 35V |
| Min Input Voltage | 10V |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 1.5A |
| Mount | Through Hole |
| Number of Outputs | 1 |
| Number of Regulators | 1 |
| Output Current | 1.5A |
| Output Type | Fixed |
| Output Voltage | 8V |
| Package Quantity | 50 |
| Packaging | Rail/Tube |
| Polarity | Positive |
| Power Supply Rejection Ratio (PSRR) | 62dB |
| Quiescent Current | 6mA |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for Stmicroelectronics L7808ABV-DG to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
