
Positive voltage regulator IC, offering a fixed 8V output with 1.5A maximum output current. Features a 2% accuracy and a 2V dropout voltage, operating from a 10V to 35V input range. This through-hole mounted component is housed in a TO package, with a 62dB PSRR and a quiescent current of 6mA. Designed for operation between 0°C and 125°C, it is RoHS compliant.
Sign in to ask questions about the Stmicroelectronics L7808ACV datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Stmicroelectronics L7808ACV technical specifications.
| Accuracy | 2% |
| Package/Case | TO |
| Dropout Voltage | 2V |
| Height | 9.15mm |
| Lead Free | Lead Free |
| Length | 10.4mm |
| Max Input Voltage | 35V |
| Min Input Voltage | 10V |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | 0°C |
| Max Output Current | 1.5A |
| Min Output Voltage | 8V |
| Mount | Through Hole |
| Nominal Output Voltage | 8V |
| Number of Outputs | 1 |
| Number of Regulators | 1 |
| Output Current | 1.5A |
| Output Type | Fixed |
| Output Voltage | 8V |
| Package Quantity | 50 |
| Packaging | Rail/Tube |
| Polarity | Positive |
| Power Supply Rejection Ratio (PSRR) | 62dB |
| Quiescent Current | 6mA |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Width | 4.6mm |
| RoHS | Compliant |
Download the complete datasheet for Stmicroelectronics L7808ACV to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
