
The L7808CD2T is a single positive linear voltage regulator with a fixed output voltage of 8V and a maximum output current of 1.5A. It is packaged in a D2PAK surface mount package and has a maximum operating temperature of 150°C. The device is RoHS compliant and has a power supply rejection ratio of 56dB. The quiescent current is 8mA and the maximum input voltage is 35V.
Stmicroelectronics L7808CD2T technical specifications.
| Package/Case | D2PAK |
| Lead Free | Lead Free |
| Max Input Voltage | 35V |
| Min Input Voltage | 35V |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | 0°C |
| Max Output Current | 1.5A |
| Min Output Voltage | 8V |
| Mount | Surface Mount |
| Number of Outputs | 1 |
| Number of Regulators | 1 |
| Output Configuration | Positive |
| Output Current | 1.5A |
| Output Type | Fixed |
| Output Voltage | 8V |
| Package Quantity | 50 |
| Packaging | Rail/Tube |
| Polarity | Positive |
| Power Supply Rejection Ratio (PSRR) | 56dB |
| Quiescent Current | 8mA |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for Stmicroelectronics L7808CD2T to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
