
The L7808CDT-TR is a positive linear voltage regulator with an output voltage of 8V and an output current of 1.5A. It operates over a temperature range of 0°C to 125°C and is packaged in a TO-252-3 surface mount package. The regulator is lead free and has a power supply rejection ratio of 56dB. It is designed for use in a variety of applications requiring a stable voltage source.
Stmicroelectronics L7808CDT-TR technical specifications.
| Package/Case | TO-252-3 |
| Lead Free | Lead Free |
| Max Input Voltage | 35V |
| Min Input Voltage | 35V |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | 0°C |
| Min Output Voltage | 8V |
| Mount | Surface Mount |
| Number of Outputs | 1 |
| Number of Regulators | 1 |
| Output Configuration | Positive |
| Output Current | 1.5A |
| Output Type | Fixed |
| Output Voltage | 8V |
| Package Quantity | 2500 |
| Packaging | Tape and Reel |
| Polarity | Positive |
| Power Supply Rejection Ratio (PSRR) | 56dB |
| Quiescent Current | 8mA |
| RoHS | Compliant |
Download the complete datasheet for Stmicroelectronics L7808CDT-TR to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.