
The L7808CT is a linear voltage regulator with a fixed output voltage of 8V and an output current of 1.5A. It operates within a temperature range of 0°C to 150°C and is available in a TO-3 package with 3 pins. This device is not RoHS compliant and is packaged in bulk quantities of 100 units.
Checking distributor stock and pricing after the page loads.
| Package/Case | TO-3 |
| Max Input Voltage | 35V |
| Min Input Voltage | 35V |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | 0°C |
| Number of Outputs | 1 |
| Output Current | 1.5A |
| Output Type | Fixed |
| Output Voltage | 8V |
| Package Quantity | 100 |
| Packaging | Bulk |
| Polarity | Positive |
| RoHS Compliant | No |
| Series | L7808 |
| RoHS | Not Compliant |