
Positive voltage regulator IC, fixed 9V output, 1.5A max output current. Features 2% accuracy, 2V dropout voltage, and a 35V max input voltage. Operates from -40°C to 125°C, housed in a TO-263 surface mount package. RoHS compliant with 61dB PSRR.
Stmicroelectronics L7809ABD2T-TR technical specifications.
| Accuracy | 2% |
| Package/Case | TO-263 |
| Dropout Voltage | 2V |
| Lead Free | Lead Free |
| Max Input Voltage | 35V |
| Min Input Voltage | 11V |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 1.5A |
| Min Output Voltage | 9V |
| Mount | Surface Mount |
| Nominal Output Voltage | 9V |
| Number of Outputs | 1 |
| Number of Regulators | 1 |
| Output Configuration | Positive |
| Output Current | 1.5A |
| Output Type | Fixed |
| Output Voltage | 9V |
| Package Quantity | 1000 |
| Packaging | Tape and Reel |
| Polarity | Positive |
| Power Supply Rejection Ratio (PSRR) | 61dB |
| Quiescent Current | 6mA |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for Stmicroelectronics L7809ABD2T-TR to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
