
The L7809ABV-DG is a linear voltage regulator with an output voltage of 9V and a maximum output current of 1.5A. It is packaged in a TO-220-3 package and is designed for through hole mounting. The device operates over a temperature range of -40°C to 125°C and is compliant with RoHS regulations. It has a power supply rejection ratio of 61dB and a quiescent current of 6mA.
Sign in to ask questions about the Stmicroelectronics L7809ABV-DG datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Stmicroelectronics L7809ABV-DG technical specifications.
| Accuracy | 2% |
| Package/Case | TO-220-3 |
| Lead Free | Lead Free |
| Max Input Voltage | 40V |
| Min Input Voltage | 40V |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 1.5A |
| Mount | Through Hole |
| Number of Outputs | 1 |
| Number of Regulators | 1 |
| Output Configuration | Positive |
| Output Current | 1.5A |
| Output Type | Fixed |
| Output Voltage | 9V |
| Package Quantity | 50 |
| Packaging | Rail/Tube |
| Polarity | Positive |
| Power Supply Rejection Ratio (PSRR) | 61dB |
| Quiescent Current | 6mA |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for Stmicroelectronics L7809ABV-DG to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
