The L7809AC is a 3-terminal linear voltage regulator with an output voltage range of 8.82 to 9.18 volts and a maximum output current of 1 amp. It is packaged in the R-PSFM-T3 package type. The device is designed for use in a variety of applications where a stable voltage supply is required. The L7809AC is suitable for use over a temperature range of -40 to 125 degrees Celsius. It is manufactured by STmicroelectronics.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Stmicroelectronics L7809AC datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Number of Terminals | 3 |
| Terminal Position | SINGLE |
| JEDEC Package Code | R-PSFM-T3 |
| Pin Count | 3 |
| Number of Functions | 1 |
| Output Voltage1-Min | 8.82 |
| Output Voltage1-Max | 9.18 |
| Output Current1-Max | 1 |
| Output Voltage1-Nom | 9 |
| RoHS | Yes |
| Eccn Code | EAR99 |
| HTS Code | 8542.39.00.01 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Stmicroelectronics L7809AC to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.