
9V FIXED POSITIVE REGULATOR, PSSO2, ROHS COMPLIANT, D2PAK-3
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Stmicroelectronics L7809ACD2T-TR datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Stmicroelectronics L7809ACD2T-TR technical specifications.
| Package/Case | D2PAK |
| Dropout Voltage | 2V |
| Max Input Voltage | 35V |
| Min Input Voltage | 35V |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | 0°C |
| Mount | Surface Mount |
| Number of Outputs | 1 |
| Number of Regulators | 1 |
| Output Current | 1.5A |
| Output Type | Fixed |
| Output Voltage | 9V |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Polarity | Positive |
| RoHS Compliant | Yes |
| Series | L7809 |
| RoHS | Compliant |
Download the complete datasheet for Stmicroelectronics L7809ACD2T-TR to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
