
The L7809ACV is a 9V linear voltage regulator from Stmicroelectronics, featuring a dropout voltage of 2V and an output current of 1.5A. It is available in a TO-220 3-Pin package and is lead free. The regulator operates over a temperature range of 0°C to 125°C and is RoHS compliant. It has a power supply rejection ratio of 61dB and a quiescent current of 6mA.
Stmicroelectronics L7809ACV technical specifications.
| Package/Case | TO |
| Dropout Voltage | 2V |
| Lead Free | Lead Free |
| Max Input Voltage | 35V |
| Min Input Voltage | 35V |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | 0°C |
| Min Output Voltage | 9V |
| Mount | Through Hole |
| Number of Outputs | 1 |
| Number of Regulators | 1 |
| Output Configuration | Positive |
| Output Current | 1.5A |
| Output Type | Fixed |
| Output Voltage | 9V |
| Package Quantity | 50 |
| Packaging | Rail/Tube |
| Polarity | Positive |
| Power Supply Rejection Ratio (PSRR) | 61dB |
| Quiescent Current | 6mA |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for Stmicroelectronics L7809ACV to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
