
The L7809CD2T-TR is a single positive linear voltage regulator with a fixed output voltage of 9V and a maximum output current of 1.5A. It has a dropout voltage of 2V and is designed for operation over a temperature range of 0-125°C. The regulator is packaged in a TO-263 case and is suitable for surface mount applications. It is RoHS compliant and lead free.
Stmicroelectronics L7809CD2T-TR technical specifications.
| Package/Case | TO-263 |
| Dropout Voltage | 2V |
| Lead Free | Lead Free |
| Max Input Voltage | 35V |
| Min Input Voltage | 11V |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | 0°C |
| Max Output Current | 1.5A |
| Min Output Voltage | 9V |
| Mount | Surface Mount |
| Number of Outputs | 1 |
| Number of Regulators | 1 |
| Output Configuration | Positive |
| Output Current | 1.5A |
| Output Type | Fixed |
| Output Voltage | 9V |
| Package Quantity | 1000 |
| Packaging | Tape and Reel |
| Polarity | Positive |
| Power Supply Rejection Ratio (PSRR) | 55dB |
| Quiescent Current | 8mA |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for Stmicroelectronics L7809CD2T-TR to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
