
The L7809CV-DG is a linear voltage regulator with a dropout voltage of 2V and a maximum input voltage of 35V. It is available in a TO-220-3 package and is suitable for through-hole mounting. The device operates over a temperature range of 0 to 125°C and has a maximum output current of 1.5A. The L7809CV-DG is a positive output voltage regulator with a fixed output voltage of 9V. It is RoHS compliant and available in quantities of 1000 in rail or tube packaging.
Stmicroelectronics L7809CV-DG technical specifications.
| Package/Case | TO-220-3 |
| Dropout Voltage | 2V |
| Max Input Voltage | 35V |
| Min Input Voltage | 35V |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | 0°C |
| Max Output Current | 1.5A |
| Min Output Voltage | 9V |
| Mount | Through Hole |
| Number of Outputs | 1 |
| Number of Regulators | 1 |
| Output Configuration | Positive |
| Output Current | 1.5A |
| Output Type | Fixed |
| Output Voltage | 9V |
| Package Quantity | 1000 |
| Packaging | Rail/Tube |
| Polarity | Positive |
| Power Supply Rejection Ratio (PSRR) | 55dB |
| Quiescent Current | 8mA |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for Stmicroelectronics L7809CV-DG to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
