10V FIXED POSITIVE REGULATOR, PSFM3, TO-220FP, 3 PIN
Stmicroelectronics L7810CP technical specifications.
| Max Input Voltage | 35V |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | 0°C |
| Max Output Current | 1.5A |
| Mount | Through Hole |
| Number of Outputs | 1 |
| Output Type | Fixed |
| Output Voltage | 10V |
| Polarity | Positive |
| Quiescent Current | 8mA |
| RoHS Compliant | No |
| RoHS | Not Compliant |
No datasheet is available for this part.