12V fixed positive linear voltage regulator, designed for through-hole mounting in a TO-3 package. Features a 1.5A maximum output current and a 2V dropout voltage. Operates with a minimum input voltage of 14V and a maximum input voltage of 35V, providing a stable 12V output with 5% tolerance. Offers a Power Supply Rejection Ratio (PSRR) of 55dB and a quiescent current of 8mA. This RoHS compliant component is suitable for operation between 0°C and 125°C.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Stmicroelectronics L7812CT datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Package/Case | TO-3 |
| Dropout Voltage | 2V |
| Height | 8.7mm |
| Lead Free | Lead Free |
| Length | 39.5mm |
| Max Input Voltage | 35V |
| Min Input Voltage | 14V |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | 0°C |
| Max Output Current | 1.5A |
| Min Output Voltage | 12V |
| Mount | Through Hole |
| Number of Outputs | 1 |
| Number of Regulators | 1 |
| Output Current | 1.5A |
| Output Type | Fixed |
| Output Voltage | 12V |
| Package Quantity | 100 |
| Packaging | Bulk |
| Polarity | Positive |
| Power Supply Rejection Ratio (PSRR) | 55dB |
| Quiescent Current | 8mA |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | L7812 |
| Tolerance | 5% |
| Width | 26.2mm |
| RoHS | Compliant |
Download the complete datasheet for Stmicroelectronics L7812CT to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.